ESP32-S2 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5000

DigiKey Part Number
1528-5000-ND
Manufacturer
Manufacturer Product Number
5000
Description
ESP32-S2 FEATHER PCB ANTENNA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ESP32-S2 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Adafruit Industries LLC
Antenna Type
PCB Trace Antenna(s) On-Board
Series
Utilized IC / Part
ESP32-S2
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.67000¥156.67
Manufacturers Standard Package