4833 | |
---|---|
DigiKey Part Number | 1528-4833-ND |
Manufacturer | |
Manufacturer Product Number | 4833 |
Description | MICRO:BIT CLUB 10PACK V2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BBC micro:bit MCU micro:bit Microsoft MakeCode, Python MCU |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | MCU | |
Main Purpose | MCU | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode, Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | BBC micro:bit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,039.53000 | ¥2,039.53 |