4249 | ||
---|---|---|
DigiKey Part Number | 1528-4249-ND | |
Manufacturer | ||
Manufacturer Product Number | 4249 | |
Description | HEAT-SET INSERT FOR SOLDERING IR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering, Heater | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.154" (3.90mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | M5 Inserts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.06000 | ¥83.06 |