3969 | |
---|---|
DigiKey Part Number | 1528-2793-ND |
Manufacturer | |
Manufacturer Product Number | 3969 |
Description | USB MINI B FEMALE SOCKET TO 5-PI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - mini B Receptacle To Terminal Block, 5 Positions Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - mini B Receptacle | |
Convert To (Adapter End) | Terminal Block, 5 Positions | |
Features | - | |
Color | Black, Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |