Rotary Encoder Mechanical 24 Quadrature (Analog) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 24 Quadrature (Analog) Vertical
377_View2

377

DigiKey Part Number
1528-2438-ND
Manufacturer
Manufacturer Product Number
377
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Analog) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
6mm Dia Flatted End
Manufacturer
Adafruit Industries LLC
Detent
Yes
Packaging
Bulk
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Mechanical
Termination Style
PC Pin
Output Type
Quadrature (Analog)
Rotational Life (Cycles Min)
30K
Pulses per Revolution
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.21000¥37.21
Manufacturers Standard Package