3760 | ||
---|---|---|
DigiKey Part Number | 3760-ND | |
Manufacturer | ||
Manufacturer Product Number | 3760 | |
Description | ADJUSTABLE 60W PEN-STYLE | |
Customer Reference | ||
Detailed Description | Iron 60W 220V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | 536°F ~ 896°F (280°C ~ 480°C) | |
Tip Type | Included, Not Specified | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 60W | |
Features | Adjustable Temperature | |
Voltage - Input | 220V | |
Includes | - | |
Input Connector | CEE 7/7 | |
Region Utilized | Europe | |
For Use With/Related Products | - |