3439 | ||
---|---|---|
DigiKey Part Number | 3439-ND | |
Manufacturer | ||
Manufacturer Product Number | 3439 | |
Description | CABLE A PLUG TO MCR B PLUG 3.42' | |
Customer Reference | ||
Detailed Description | Cable A Male to Micro B Male 3.42' (1.04m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | A Male to Micro B Male | |
Length | 3.42' (1.04m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |