Adafruit Feather HUZZAH MCU Feather Arduino IDE, NodeMCU Lua Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adafruit Feather HUZZAH MCU Feather Arduino IDE, NodeMCU Lua Starter Kit
Holiday Gift Guide 2018 – Adabox Kits | DigiKey

3370

DigiKey Part Number
1528-2357-ND
Manufacturer
Manufacturer Product Number
3370
Description
ADABOX004 MAKING THINGS DANCE
Customer Reference
Detailed Description
Adafruit Feather HUZZAH MCU Feather Arduino IDE, NodeMCU Lua Starter Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Main Purpose
MCU
Manufacturer
Adafruit Industries LLC
Interconnect System
Feather
Series
Suggested Programming Environment
Arduino IDE, NodeMCU Lua
Packaging
Bulk
Utilized IC / Part
ESP8266
Part Status
Obsolete
Included MCU/MPU Board(s)
Adafruit Feather HUZZAH
Kit Type
Starter Kit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
TSOP38238SENSOR REMOTE REC 38.0KHZ 45M1
64BREADBOARD TERM STRIP 3.40X2.20"1
3351SPEAKER 4OHM TOP PORT1
356TRIMMER 10K OHM PC PIN TOP ADJ1
3436MUSIC MAKER FEATHERWING W/ AMP -1
Show More