
3436 | |
|---|---|
DigiKey Part Number | 1528-2042-ND |
Manufacturer | |
Manufacturer Product Number | 3436 |
Description | MUSIC MAKER FEATHERWING W/ AMP - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VS1053B Music Maker Audio Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 3436 Models |
Category | Function Music Maker |
Manufacturer Adafruit Industries LLC | Utilized IC / Part VS1053B |
Packaging Bulk | Contents Board(s), Header(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform Feather | Interconnect System Feather |
Type Audio | Note Header(s) Not Installed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥223.37000 | ¥223.37 |





