Addressable Lighting - 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341

DigiKey Part Number
1528-1826-ND
Manufacturer
Manufacturer Product Number
3341
Description
ADDRESS LED DISCRETE SERIAL RGB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Datasheet
 Datasheet
EDA/CAD Models
3341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
Adafruit Industries LLC
Utilized LED
APA102
Packaging
Bulk
Interface
Serial (Shift Register)
Part Status
Active
Mounting Type
Surface Mount
Configuration
Discrete
Size / Dimension
2.00mm L x 2.00mm W
Number of LEDs
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.21000¥49.21
Manufacturers Standard Package