3330 | ||
---|---|---|
DigiKey Part Number | 1528-1903-ND | |
Manufacturer | ||
Manufacturer Product Number | 3330 | |
Description | LCD LIGHT VALVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bezel 3.8" L x 1.5" W (96.50mm x 38.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LCD Light Valve | |
For Use With/Related Products | - | |
Color | - | |
Size / Dimension | 3.8" L x 1.5" W (96.50mm x 38.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.75000 | ¥63.75 |