317 | ||
---|---|---|
DigiKey Part Number | 1528-2050-ND | |
Manufacturer | ||
Manufacturer Product Number | 317 | |
Description | POCKET INVERTER EL WIRE 2-AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Electroluminescent (EL) Backlighting Inverter Input Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | - | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.24000 | ¥40.24 |