2533 | ||
---|---|---|
DigiKey Part Number | 1528-2859-ND | |
Manufacturer | ||
Manufacturer Product Number | 2533 | |
Description | ADDRESS LED STRIP SERIAL RGB | |
Customer Reference | ||
Detailed Description | Addressable Lighting Dotstar LED Strip Serial Red, Green, Blue (RGB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Strip | |
Number of LEDs | - | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | Serial | |
Mounting Type | User Defined | |
Size / Dimension | - |