2414 | ||
---|---|---|
DigiKey Part Number | 1528-2122-ND | |
Manufacturer | ||
Manufacturer Product Number | 2414 | |
Description | IFIXIT JIMMY - ELECTRONICS OPENI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pry Tool, Spudger Tablets, Smartphones | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Pry Tool, Spudger | |
For Use With/Related Products | Tablets, Smartphones | |
Weight | 0.036 lb (16.33 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.31000 | ¥69.31 |