2372 | ||
---|---|---|
DigiKey Part Number | 2372-ND | |
Manufacturer | ||
Manufacturer Product Number | 2372 | |
Description | RASPBERRY PI MODEL A+ CASE LID - | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Polycarbonate (PC) Cover, Lid 2.900" L x 2.600" W x 0.200" H (73.66mm x 66.04mm x 5.08mm) Pink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Raspberry Pi A+ | |
For Use With/Related Products | Raspberry Pi | |
Size / Dimension | 2.900" L x 2.600" W x 0.200" H (73.66mm x 66.04mm x 5.08mm) | |
Color | Pink | |
Material | Polycarbonate (PC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.87000 | ¥17.87 |