2365 | ||
---|---|---|
DigiKey Part Number | 1528-2472-ND | |
Manufacturer | ||
Manufacturer Product Number | 2365 | |
Description | PI MODEL A+ CASE BASE - PURPLE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Polycarbonate (PC) Base 2.900" L x 2.500" W x 1.000" H (73.66mm x 63.50mm x 25.40mm) Purple | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Raspberry Pi A+ | |
For Use With/Related Products | Raspberry Pi | |
Size / Dimension | 2.900" L x 2.500" W x 1.000" H (73.66mm x 63.50mm x 25.40mm) | |
Color | Purple | |
Material | Polycarbonate (PC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.50000 | ¥42.50 |