2246 | ||
---|---|---|
DigiKey Part Number | 1528-1890-ND | |
Manufacturer | ||
Manufacturer Product Number | 2246 | |
Description | PI MODEL B+/2/3 CASE LID ORANGE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm) Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Adafruit PI Boxes | |
Size / Dimension | 3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm) | |
Color | Orange | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |