2118 | ||
---|---|---|
DigiKey Part Number | 2118-ND | |
Manufacturer | ||
Manufacturer Product Number | 2118 | |
Description | DRILL BIT CARBIDE 0.020" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Drill Bit Carbide 0.020" (0.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Drill Bit | |
Diameter - Bit | 0.020" (0.50mm) | |
Diameter - Shank | 0.125" (3.18mm) | |
Material | Carbide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.14000 | ¥17.14 |