2046 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: ¥4,260.47000
Datasheet
Ribbed Knob Shaft with Line on Top and Side Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2046

DigiKey Part Number
1528-2046-ND
Manufacturer
Manufacturer Product Number
2046
Description
KNOB RIBBED W/SKIRT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ribbed Knob Shaft with Line on Top and Side Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Ribbed
Manufacturer
Adafruit Industries LLC
Diameter
0.40" (11.00mm), 0.600" (15.24mm) Skirt
Packaging
Bulk
Indicator
Line on Top and Side
Part Status
Active
Color
Red
Style
Cylindrical with Pointer, Skirt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T0052918999NApex Tool Group0T0052918999N-ND¥4,260.47000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.37000¥4.37
Manufacturers Standard Package