Ribbed Knob Shaft with Line on Top and Side Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2048

DigiKey Part Number
1528-2165-ND
Manufacturer
Manufacturer Product Number
2048
Description
KNOB RIBBED W/SKIRT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ribbed Knob Shaft with Line on Top and Side Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Ribbed
Manufacturer
Adafruit Industries LLC
Diameter
0.40" (11.00mm), 0.600" (15.24mm) Skirt
Packaging
Bulk
Indicator
Line on Top and Side
Part Status
Active
Color
Blue
Style
Cylindrical with Pointer, Skirt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.37000¥4.37
Manufacturers Standard Package