2024 | ||
---|---|---|
DigiKey Part Number | 1528-2567-ND | |
Manufacturer | ||
Manufacturer Product Number | 2024 | |
Description | ADAFRUIT 12 X CAPACITIVE TOUCH S | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MPR121 Capacitive Touch Sensor Arduino Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | MPR121 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.62000 | ¥102.62 |