Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1596

DigiKey Part Number
1596-ND
Manufacturer
Manufacturer Product Number
1596
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
5" (127.00mm)
Manufacturer
Adafruit Industries LLC
Viewing Area
110.60mm W x 67.40mm H
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Dot Pixels
800 x 480
Display Type
TFT - Color
Interface
Parallel, 24-Bit (RGB)
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.00000¥262.00
Manufacturers Standard Package