
SC1975 | |
|---|---|
DigiKey Part Number | 2648-SC1975-ND |
Manufacturer | |
Manufacturer Product Number | SC1975 |
Description | RASPBERRY PI TOUCH DISP 2 - 5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD 5" (127.00mm) 720 x 1280 |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Raspberry Pi | Viewing Area 110.40mm W x 62.10mm H |
Packaging Bulk | Backlight LED |
Part Status Active | Dot Pixels 720 x 1280 |
Display Type TFT - Color LCD | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥349.72000 | ¥349.72 |









