1084 | ||
---|---|---|
DigiKey Part Number | 1084-ND | |
Manufacturer | ||
Manufacturer Product Number | 1084 | |
Description | SWITCH THUMB DECIMAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thumbwheel Switch Decimal Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Code | Decimal | |
Read Out | 0 ~ 9 | |
Number of Sections | 5 | |
Display Characters - Height | - | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Included | |
Section Width | 0.320" (8.13mm) | |
Panel Cutout Dimensions | Rectangular - 43.69mm x 22.23mm | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 40.64mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |