90NI-L | ||
---|---|---|
DigiKey Part Number | ST1119-ND | |
Manufacturer | ||
Manufacturer Product Number | 90NI-L | |
Description | FINGER COTS NITRILE WHT LG 720PK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Nitrile Rubber Finger Cots Large White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Finger Cots | |
Size | Large | |
Material | Nitrile Rubber | |
Color | White | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.51000 | ¥535.51 |