6683060 | ||
---|---|---|
DigiKey Part Number | ST1080-ND | |
Manufacturer | ||
Manufacturer Product Number | 6683060 | |
Description | TABLE MAT VINYL MED BLUE 5'X2.5' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Blue, Medium 5' (1.52m) X 2.5' (0.76m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Medium | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Snap (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,161.73000 | ¥1,161.73 |