6306800 | |
---|---|
DigiKey Part Number | 134-6306800-ND |
Manufacturer | |
Manufacturer Product Number | 6306800 |
Description | CONDUCTIVE ESD FLOOR MAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conductive Floor Runner Grounding Mat PVC Black 4.17' (1.27m) X 3.83' (1.17m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 4.17' (1.27m) | |
Width | 3.83' (1.17m) | |
Thickness | - | |
Color | Black | |
Material | PVC | |
Number of Layers | 1 | |
Features | Conductive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,851.00000 | ¥1,851.00 |
10 | ¥1,731.97000 | ¥17,319.70 |