6253660 | ||
---|---|---|
DigiKey Part Number | 6253660-ND | |
Manufacturer | ||
Manufacturer Product Number | 6253660 | |
Description | TABLE MAT POLYMER LGT BLU 5'X3' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Dissipative Table, Workbench Grounding Mat Polymer Blue, Light 5' (1.52m) X 3' (0.91m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 3' (0.91m) | |
Thickness | 0.10" (2.54mm) | |
Color | Blue, Light | |
Material | Polymer | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Snap (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,742.60000 | ¥1,742.60 |