6003660 | ||
---|---|---|
DigiKey Part Number | 134-6003660-ND | |
Manufacturer | ||
Manufacturer Product Number | 6003660 | |
Description | FLOOR MAT RUBBER BLACK 5' X 3' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Conductive Floor Grounding Mat Rubber Black 5' (1.52m) X 3' (0.91m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 3' (0.91m) | |
Thickness | 0.13" (3.30mm) | |
Color | Black | |
Material | Rubber | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | Cleaner |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥884.53000 | ¥884.53 |
10 | ¥827.66400 | ¥8,276.64 |