40005 | ||
---|---|---|
DigiKey Part Number | 40005ST-ND | |
Manufacturer | ||
Manufacturer Product Number | 40005 | |
Description | FLOOR FINISH ANTISTATIC 5GAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Floor Finish, Antistatic Floors 5 Gallon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Cleaner, Treatment Type | Floor Finish, Antistatic | |
Usage | Floors | |
Specifications | Biodegradable, Low VOC | |
Quantity | 5 Gallon | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,300.65000 | ¥3,300.65 |