PRO-IS-587 | ||
---|---|---|
DigiKey Part Number | 535-PRO-IS-587-ND | |
Manufacturer | ||
Manufacturer Product Number | PRO-IS-587 | |
Description | INSIDE 2400 TRIANGULAR 10CM MHF4 | |
Customer Reference | ||
Detailed Description | 2.4425GHz ISM PCB Trace RF Antenna 2.4GHz ~ 2.485GHz 3dBi IPEX MHF4 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4425GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | IPEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.78000 | ¥39.78 |
10 | ¥35.76000 | ¥357.60 |
25 | ¥33.80360 | ¥845.09 |
100 | ¥29.29670 | ¥2,929.67 |
250 | ¥27.79456 | ¥6,948.64 |
500 | ¥24.93986 | ¥12,469.93 |
1,000 | ¥21.03368 | ¥21,033.68 |
2,500 | ¥19.98201 | ¥49,955.02 |