PRO-IS-578 | ||
---|---|---|
DigiKey Part Number | 535-PRO-IS-578-ND | |
Manufacturer | ||
Manufacturer Product Number | PRO-IS-578 | |
Description | INSIDE WLAN TRIANGLE 100MM MHF4 | |
Customer Reference | ||
Detailed Description | 2.4425GHz, 5.5125GHz Bluetooth, ISM, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.875GHz 3dBi IPEX MHF4 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | IPEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, ISM, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47300 | ¥584.73 |
25 | ¥55.75080 | ¥1,393.77 |
100 | ¥48.40930 | ¥4,840.93 |
250 | ¥46.23348 | ¥11,558.37 |
500 | ¥42.15406 | ¥21,077.03 |
1,000 | ¥36.71481 | ¥36,714.81 |