PRO-IS-577 | ||
---|---|---|
DigiKey Part Number | 535-PRO-IS-577-ND | |
Manufacturer | ||
Manufacturer Product Number | PRO-IS-577 | |
Description | ANT FLEX GSM/NB-IOT 100MM MHF | |
Customer Reference | ||
Detailed Description | 875.5MHz, 1.94GHz GSM PCB Trace RF Antenna 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 5.5dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 875.5MHz, 1.94GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 5.5dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.13mm) | |
Applications | GSM | |
Base Product Number |