PRO-IS-299 | ||
---|---|---|
DigiKey Part Number | 535-PRO-IS-299-ND | |
Manufacturer | ||
Manufacturer Product Number | PRO-IS-299 | |
Description | RF ANT 2.4GHZ/5.5GHZ PCB TRACE | |
Customer Reference | ||
Detailed Description | 2.4GHz, 5.5GHz Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.875GHz 3dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.61800 | ¥476.18 |
100 | ¥39.42640 | ¥3,942.64 |
1,000 | ¥29.90217 | ¥29,902.17 |