AX7DAF2-74.5000C | ||
---|---|---|
DigiKey Part Number | AX7DAF2-74.5000C-ND | |
Manufacturer | ||
Manufacturer Product Number | AX7DAF2-74.5000C | |
Description | XTAL OSC XO 74.5000MHZ LVDS SMD | |
Customer Reference | ||
Detailed Description | 74.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | AX7DAF2-74.5000C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 74.5 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 65mA |