AWSCR-8.00CELB-C10-T3 | ||
---|---|---|
DigiKey Part Number | 535-15112-2-ND - Tape & Reel (TR) 535-15112-1-ND - Cut Tape (CT) 535-15112-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AWSCR-8.00CELB-C10-T3 | |
Description | CERAMIC RES 8.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.09400 | ¥30.94 |
50 | ¥2.78300 | ¥139.15 |
100 | ¥2.47360 | ¥247.36 |
500 | ¥2.34962 | ¥1,174.81 |
1,000 | ¥1.97859 | ¥1,978.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90591 | ¥5,717.73 |
6,000 | ¥1.84239 | ¥11,054.34 |
15,000 | ¥1.77885 | ¥26,682.75 |