AWSCR-18.43CV-T | ||
---|---|---|
DigiKey Part Number | 535-10010-2-ND - Tape & Reel (TR) 535-10010-1-ND - Cut Tape (CT) 535-10010-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AWSCR-18.43CV-T | |
Description | CERAMIC RES 18.4300MHZ 22PF SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 18.43 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AWSCR-18.43CV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 18.43 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.28100 | ¥32.81 |
50 | ¥2.95460 | ¥147.73 |
100 | ¥2.62570 | ¥262.57 |
500 | ¥2.49480 | ¥1,247.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.19781 | ¥2,197.81 |
3,000 | ¥2.06044 | ¥6,181.32 |
5,000 | ¥1.99176 | ¥9,958.80 |
10,000 | ¥1.92308 | ¥19,230.80 |