AWSCR-10.00CV-T | ||
---|---|---|
DigiKey Part Number | 535-10005-2-ND - Tape & Reel (TR) 535-10005-1-ND - Cut Tape (CT) 535-10005-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AWSCR-10.00CV-T | |
Description | CERAMIC RES 10.0000MHZ 22PF SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.72700 | ¥37.27 |
50 | ¥3.35760 | ¥167.88 |
100 | ¥2.98490 | ¥298.49 |
500 | ¥2.83550 | ¥1,417.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.38793 | ¥2,387.93 |
3,000 | ¥2.23869 | ¥6,716.07 |
5,000 | ¥2.16407 | ¥10,820.35 |
10,000 | ¥2.08944 | ¥20,894.40 |