AWCCA-TX535315-101 | ||
---|---|---|
DigiKey Part Number | 535-AWCCA-TX535315-101-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-TX535315-101 | |
Description | WIRELESS CHARGING COIL | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 10µH Wireless Charging Coil Transmitter 55mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 10µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | 135 @ 125kHz | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.09" L x 2.09" W x 0.18" H (53.0mm x 53.0mm x 4.5mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥44.72397 | ¥13,417.19 |