AWCCA-RX514012-F003 | ||
---|---|---|
DigiKey Part Number | 535-AWCCA-RX514012-F003-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-RX514012-F003 | |
Description | WIRELESS CHARGING COIL | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 8.5µH Wireless Charging Coil Receiver 160mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 8.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | 25 @ 125kHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 2.01" L x 1.57" W x 0.05" H (51.0mm x 40.0mm x 1.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,160 | ¥26.11804 | ¥56,414.97 |