AWCCA-RX483205-103 | ||
---|---|---|
DigiKey Part Number | 535-AWCCA-RX483205-103-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-RX483205-103 | |
Description | WIRELESS CHARGING COIL | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 14.5µH Wireless Charging Coil Receiver 140mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 14.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | 60 @ 100kHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.1mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥23.98553 | ¥7,195.66 |