AWCCA-RX404012-101 | ||
---|---|---|
DigiKey Part Number | 535-AWCCA-RX404012-101-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-RX404012-101 | |
Description | RX COIL 1 LAYER 8.0UH | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 8µH Wireless Charging Coil Receiver 80mOhm Max |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 8µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 1.57" L x 1.57" W x 0.05" H (40.0mm x 40.0mm x 1.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥10.19110 | ¥3,057.33 |