AWCCA-98T56H38-C01-B | ||
---|---|---|
DigiKey Part Number | 535-13310-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-98T56H38-C01-B | |
Description | TRANSMITTER 3 COIL 1 LAYER | |
Customer Reference | ||
Detailed Description | 3 Coil, 1 Layer 12.0µH, 11.5µH, 12.0µH Wireless Charging Coil Transmitter 56mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 12.0µH, 11.5µH, 12.0µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | 120 @ 100kHZ, 110 @ 100kHZ | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 3.86" L x 2.20" W x 0.15" H (98.0mm x 56.0mm x 3.8mm) |