AWCCA-36R36H08-C51-B | ||
---|---|---|
DigiKey Part Number | 535-13305-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-36R36H08-C51-B | |
Description | RX 1 COIL 1 LAYER 12UH | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 12µH Wireless Charging Coil Receiver 350mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 12µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | 27 @ 100kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.42" L x 1.42" W x 0.03" H (36.0mm x 36.0mm x 0.8mm) |