ASVMB-50.000MHZ-XY-T | ||
---|---|---|
DigiKey Part Number | 535-ASVMB-50.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASVMB-50.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASVMB-50.000MHZ-XY-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASVMB-50.000MHZ-XY-T | |
Description | MEMS OSC XO 50.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ASVMB-50.000MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.02000 | ¥29.02 |
10 | ¥27.63500 | ¥276.35 |
50 | ¥26.25360 | ¥1,312.68 |
100 | ¥23.49010 | ¥2,349.01 |
500 | ¥22.10830 | ¥11,054.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.34476 | ¥19,344.76 |
3,000 | ¥17.96299 | ¥53,888.97 |