ASTMHTE-48.000MHZ-ZJ-E-T | ||
---|---|---|
DigiKey Part Number | 535-13270-2-ND - Tape & Reel (TR) 535-13270-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ASTMHTE-48.000MHZ-ZJ-E-T | |
Description | MEMS OSC XO 48.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASTMHTE-48.000MHZ-ZJ-E-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥38.86300 | ¥388.63 |
50 | ¥36.81900 | ¥1,840.95 |