ASPI-4020S-470M-T | |
---|---|
DigiKey Part Number | 535-12311-2-ND - Tape & Reel (TR) 535-12311-1-ND - Cut Tape (CT) 535-12311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4020S-470M-T |
Description | FIXED IND 47UH 440MA 710MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 440 mA 710mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4020S-470M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 740mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 710mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.32520 | ¥58.13 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥1.88170 | ¥188.17 |
250 | ¥1.77628 | ¥444.07 |
500 | ¥1.52244 | ¥761.22 |
1,000 | ¥1.35323 | ¥1,353.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31095 | ¥3,932.85 |
6,000 | ¥1.26867 | ¥7,612.02 |
15,000 | ¥1.22638 | ¥18,395.70 |
30,000 | ¥1.18409 | ¥35,522.70 |