ASPI-4020S-3R3M-T | |
---|---|
DigiKey Part Number | 535-12310-2-ND - Tape & Reel (TR) 535-12310-1-ND - Cut Tape (CT) 535-12310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4020S-3R3M-T |
Description | FIXED IND 3.3UH 1.4A 70 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.4 A 70mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4020S-3R3M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 44MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.34480 | ¥58.62 |
50 | ¥2.13120 | ¥106.56 |
100 | ¥1.89650 | ¥189.65 |
250 | ¥1.78976 | ¥447.44 |
500 | ¥1.53426 | ¥767.13 |
1,000 | ¥1.36374 | ¥1,363.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32111 | ¥3,963.33 |
6,000 | ¥1.27850 | ¥7,671.00 |
15,000 | ¥1.23588 | ¥18,538.20 |
30,000 | ¥1.19326 | ¥35,797.80 |