ASFLMPLV-200.000MHZ-LR-T | ||
---|---|---|
DigiKey Part Number | 535-ASFLMPLV-200.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASFLMPLV-200.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASFLMPLV-200.000MHZ-LR-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASFLMPLV-200.000MHZ-LR-T | |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFLMPLV-200.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥50.34800 | ¥503.48 |
50 | ¥48.81940 | ¥2,440.97 |
100 | ¥47.29410 | ¥4,729.41 |
500 | ¥44.24312 | ¥22,121.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.14063 | ¥38,140.63 |