ASFLMPC-ADAPTER-KIT | ||
---|---|---|
DigiKey Part Number | 535-10958-ND | |
Manufacturer | ||
Manufacturer Product Number | ASFLMPC-ADAPTER-KIT | |
Description | ASFLMPC MEMSPEED P II OSC KIT | |
Customer Reference | ||
Detailed Description | 6 Position For use with Oscillators | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFLMPC-ADAPTER-KIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Socket Card | |
For Use With/Related Products | Oscillators | |
Number of Positions | 6 | |
Package Accepted | - | |
Specifications | - | |
Includes | Blank Oscillators (5) | |
Temperature | - |